396-045-540-107

Heilind Number:EDA396-045-540-107
Manufacturer:EDAC
Manufacturer Number:396-045-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features 45 positions in a single row, ensuring seamless communication between boards. The housing is made of UL 94V-0 Thermoplastic Polyester, providing durability and safety in any application. With a contact material of Copper Alloy, you can trust in reliable conductivity. The pitch of .125 inches and row spacing of .2 inches offer precision in assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its sleek black color adds a professional touch to your setup, while the straight mount orientation simplifies installation. Elevate your connectivity with this essential component.