396-045-540-112

Heilind Number:EDA396-045-540-112
Manufacturer:EDAC
Manufacturer Number:396-045-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-540-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector offers seamless integration for your electronic devices. With an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single row design, contact material of Copper Alloy, and pitch of .125 in, make it ideal for your connectivity needs. With 45 positions, it allows for versatile connections. Its straight mounting orientation and wide operating temperature range of -40 to 105 °C, offer flexibility for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.