396-045-540-604

Heilind Number:EDA396-045-540-604
Manufacturer:EDAC
Manufacturer Number:396-045-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black exterior made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row, 45 positions, and a pitch of .125 inches, it offers ample room for efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity while withstanding an amperage of 3A. The straight mount orientation and compact size make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality and precision for seamless connections every time.