396-045-540-607

Heilind Number:EDA396-045-540-607
Manufacturer:EDAC
Manufacturer Number:396-045-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-540-607

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this sleek black connector boasts a single row with 45 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .125 inches and spaced at .2 inches, it offers precise alignment for secure installations. Its straight mount orientation simplifies assembly, while an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.