396-045-540-608

Heilind Number:EDA396-045-540-608
Manufacturer:EDAC
Manufacturer Number:396-045-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-540-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and longevity. Featuring a single row design, it offers 45 positions with a pitch of .125 inches, perfect for precise and efficient board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity and reliability. Its straight mount orientation and compact form factor make it easy to install in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications in the electronics industry. Trust in its superior quality and performance for your connectivity needs.