396-045-540-612

Heilind Number:EDA396-045-540-612
Manufacturer:EDAC
Manufacturer Number:396-045-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-540-612

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures lasting stability in any application. With a power rating of 3 A, it efficiently handles your power needs. Featuring a single row design with 45 positions spaced at a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for all your board-to-board PCB connection requirements.