396-045-540-658

Heilind Number:EDA396-045-540-658
Manufacturer:EDAC
Manufacturer Number:396-045-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-540-658

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic Black. Designed for durability and performance, it features a single row layout with 45 positions, ideal for seamless board-to-board PCB connections. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Elevate your PCB connectivity with this essential component.