396-045-541-101

Heilind Number:EDA396-045-541-101
Manufacturer:EDAC
Manufacturer Number:396-045-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-541-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed in a classic black hue, it seamlessly integrates into your setup for a seamless look. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance and longevity. With a single row layout and a pitch of .125 inches, it offers precise alignment for seamless data transfer. Boasting 45 positions and a 3A amperage, it provides ample connectivity for your devices. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your connectors with this essential component for efficient and reliable board-to-board connections.