396-045-541-102

Heilind Number:EDA396-045-541-102
Manufacturer:EDAC
Manufacturer Number:396-045-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a crucial component for seamless data transmission and power delivery. Designed for unrivaled performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 45 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable signal transfer, while a pitch of .125 inches and row spacing of .2 inches optimize efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and maintenance. Elevate your electronic projects with this essential component.