396-045-541-104

Heilind Number:EDA396-045-541-104
Manufacturer:EDAC
Manufacturer Number:396-045-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 45 positions, ensuring optimal functionality for your electronic projects. Crafted with precision, it features durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting performance even in challenging environments. The contact material, Copper Alloy, offers reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various devices. Upgrade your connectivity solutions with this essential component for seamless data transfer.