396-045-541-107

Heilind Number:EDA396-045-541-107
Manufacturer:EDAC
Manufacturer Number:396-045-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-541-107

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for seamless integration on circuit boards, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in challenging environments. With a single row and 45 positions, it offers ample connectivity for your devices. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether you require straight or right-angle mounting, this connector provides flexibility. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.