396-045-541-108

Heilind Number:EDA396-045-541-108
Manufacturer:EDAC
Manufacturer Number:396-045-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-541-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration on printed circuit boards, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating conditions. With a single row configuration and 45 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for any PCB setup. Upgrade your connectivity solutions with this high-quality Card Edge Connector.