396-045-541-112

Heilind Number:EDA396-045-541-112
Manufacturer:EDAC
Manufacturer Number:396-045-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-541-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it not only adds a touch of sophistication to your setup but also ensures reliable performance. With an amperage rating of 3A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and efficiency in power transmission. Boasting a single row configuration with 45 positions, copper alloy contacts, and a pitch of .125 inches, this connector offers seamless connectivity for your board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectors with this essential component that not only meets but exceeds industry standards.