396-045-541-607

Heilind Number:EDA396-045-541-607
Manufacturer:EDAC
Manufacturer Number:396-045-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-541-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable contact. Featuring one row of 45 positions, it facilitates seamless board-to-board connections with a pitch of .125 inches and a row spacing of .2 inches. Crafted from sturdy Copper Alloy, the contacts guarantee excellent conductivity. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for diverse industrial applications. Upgrade your electronic assemblies with this essential component that combines durability, efficiency, and performance.