396-045-541-658

Heilind Number:EDA396-045-541-658
Manufacturer:EDAC
Manufacturer Number:396-045-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-541-658

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for high performance, it boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contact material, it guarantees long-lasting durability. With a single row configuration and 45 positions, it provides ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing offer precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.