396-045-541-678

Heilind Number:EDA396-045-541-678
Manufacturer:EDAC
Manufacturer Number:396-045-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-541-678

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless integration in your electronic devices. With a compact pitch of .125 inches and row spacing of .2 inches, this single-row connector offers optimal space-saving solutions. Featuring 45 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. The copper alloy contacts provide efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for your connectivity needs. Trust in our high-quality product to streamline your board-to-board connections with ease.