396-045-558-103

Heilind Number:EDA396-045-558-103
Manufacturer:EDAC
Manufacturer Number:396-045-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-558-103

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a contact material of high-quality Copper Alloy, it ensures optimal conductivity. Featuring 45 positions in a single row with a pitch of .125 inches, it allows for efficient data transmission. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Elevate your connection game with this essential component.