396-045-558-104

Heilind Number:EDA396-045-558-104
Manufacturer:EDAC
Manufacturer Number:396-045-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts 45 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this connector for seamless board-to-board connections in your PCB assembly projects.