396-045-558-108

Heilind Number:EDA396-045-558-108
Manufacturer:EDAC
Manufacturer Number:396-045-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-558-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row configuration with 45 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various environments. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures stability under extreme conditions. Elevate your PCB assembly with this black connector, a must-have in any electronic setup.