396-045-558-678

Heilind Number:EDA396-045-558-678
Manufacturer:EDAC
Manufacturer Number:396-045-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-558-678

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration onto printed circuit boards, this connector boasts a single row with 45 positions, ideal for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your PCB connections with this essential component, a must-have in any tech enthusiast's toolkit.