396-045-559-101

Heilind Number:EDA396-045-559-101
Manufacturer:EDAC
Manufacturer Number:396-045-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-559-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Sleek in black, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3 A amperage rating, it delivers steady power transmission for your devices. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the 45-position configuration offers ample connectivity options. Its right-angle mount orientation and compact .125-inch pitch make it ideal for space-efficient designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of PCB connectors. Trust in its quality and performance to elevate your electronic projects.