396-045-559-102

Heilind Number:EDA396-045-559-102
Manufacturer:EDAC
Manufacturer Number:396-045-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-559-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for maximum durability and efficiency, this connector features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration, it offers 45 positions for seamless connectivity. The copper alloy contact material ensures reliable power transmission, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior quality for your next project.