396-045-559-103

Heilind Number:EDA396-045-559-103
Manufacturer:EDAC
Manufacturer Number:396-045-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-559-103

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable power transmission at an amperage of 3 A. With a single row design featuring 45 positions, it seamlessly integrates into your PCB setup. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Suitable for a wide range of applications, this right angle mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential component.