396-045-559-104

Heilind Number:EDA396-045-559-104
Manufacturer:EDAC
Manufacturer Number:396-045-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-559-104

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With its single row configuration and 45 positions, it offers ample connectivity options for your devices. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation adds versatility to installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.