396-045-559-107

Heilind Number:EDA396-045-559-107
Manufacturer:EDAC
Manufacturer Number:396-045-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-559-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row with 45 positions, ensuring seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable conductivity and longevity. The black color adds a sleek touch, while the right-angle mount orientation offers versatility in installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Trust in its superior quality for efficient board-to-board connections.