396-045-559-108

Heilind Number:EDA396-045-559-108
Manufacturer:EDAC
Manufacturer Number:396-045-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-559-108

Detailed Description

Discover the perfect solution for seamless board-to-board connections with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 45 positions, it ensures efficient connectivity in any application. Crafted with high-quality copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore our range of PCB connectors for more innovative solutions.