396-045-559-602

Heilind Number:EDA396-045-559-602
Manufacturer:EDAC
Manufacturer Number:396-045-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and a total of 45 positions, it ensures efficient data transmission in any system. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mounting orientation further facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for various electronic applications. Upgrade your connectivity today with this essential component.