396-045-559-604

Heilind Number:EDA396-045-559-604
Manufacturer:EDAC
Manufacturer Number:396-045-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-559-604

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and right-angle mount orientation, it offers easy installation and space-saving benefits. The high-quality Copper Alloy contact material ensures reliable performance, while the 3 A amperage and 45 positions cater to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs. Trust in our Connector for efficient and secure Board To Board PCB connections.