396-045-559-607

Heilind Number:EDA396-045-559-607
Manufacturer:EDAC
Manufacturer Number:396-045-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-559-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for precision and reliability, it boasts a sleek black design, making it a stylish addition to any setup. With an amperage rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row with 45 positions, along with copper alloy contacts, it offers seamless data transfer. Its .125-inch pitch and .2-inch row spacing provide easy integration. The right-angle mount orientation allows for versatile installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this high-quality Card Edge Connector.