396-045-559-608

Heilind Number:EDA396-045-559-608
Manufacturer:EDAC
Manufacturer Number:396-045-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-559-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this black connector features a single row layout with 45 positions, accommodating high-density connections with ease. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless communication between boards. Its right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Perfect for a variety of electronic projects, this connector is a must-have for any PCB assembly.