396-045-559-612

Heilind Number:EDA396-045-559-612
Manufacturer:EDAC
Manufacturer Number:396-045-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-559-612

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for seamless integration, it features a single row with 45 positions and a pitch of .125 inches, ensuring reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability. Copper Alloy contacts guarantee efficient power transfer, with an amperage rating of 3A. Perfect for space-saving setups, its right angle mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.