396-045-559-658

Heilind Number:EDA396-045-559-658
Manufacturer:EDAC
Manufacturer Number:396-045-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-559-658

Detailed Description

Enhance your PCB connection setup with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek black hue and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row configuration and 45 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving layouts, its right-angle mount orientation allows for efficient positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial applications. Upgrade your connectivity system with this high-quality Card Edge Connector.