396-046-520-103

Heilind Number:EDA396-046-520-103
Manufacturer:EDAC
Manufacturer Number:396-046-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a single row layout with 46 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy and precise connections. Its straight mount orientation offers convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB assembly with this essential component, a must-have for any electronics enthusiast or professional.