396-046-520-104

Heilind Number:EDA396-046-520-104
Manufacturer:EDAC
Manufacturer Number:396-046-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-520-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, featuring a sleek black design, is crafted for optimal performance with an amperage rating of 3A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it ensures reliable power and data transmission. With 46 positions in a single row and a pitch of .125 inches, it offers seamless integration on PCBs. Boasting a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this indispensable connector.