396-046-520-108

Heilind Number:EDA396-046-520-108
Manufacturer:EDAC
Manufacturer Number:396-046-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-520-108

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 46 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees excellent conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in this connector for optimal performance in your electronic projects.