396-046-520-158

Heilind Number:EDA396-046-520-158
Manufacturer:EDAC
Manufacturer Number:396-046-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your electronic projects. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 46 positions and .125-inch pitch provide ample space for secure connections. Its straight mount orientation and single row design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for seamless board-to-board connections.