396-046-520-201

Heilind Number:EDA396-046-520-201
Manufacturer:EDAC
Manufacturer Number:396-046-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-520-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any setting. With an amperage rating of 3A, it delivers optimal power transmission. The two rows of copper alloy contacts, spaced at .125in pitch and .2in row spacing, provide a total of 46 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Trust in our high-quality connector to streamline your PCB assembly process.