396-046-520-258

Heilind Number:EDA396-046-520-258
Manufacturer:EDAC
Manufacturer Number:396-046-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-520-258

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and a total of 46 positions, it offers ample space for seamless PCB connections. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its reliability to meet your connectivity needs with ease and efficiency.