396-046-520-604

Heilind Number:EDA396-046-520-604
Manufacturer:EDAC
Manufacturer Number:396-046-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, in sleek black, guarantees a seamless electrical link with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 46 positions, it offers ample space for your connections. The Copper Alloy contacts, along with a pitch of .125 in, guarantee reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this high-quality connector, a must-have in any professional or DIY project.