396-046-520-808

Heilind Number:EDA396-046-520-808
Manufacturer:EDAC
Manufacturer Number:396-046-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-520-808

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Boasting two rows and a total of 46 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for robust, long-lasting connections in your electronic projects.