396-046-521-102

Heilind Number:EDA396-046-521-102
Manufacturer:EDAC
Manufacturer Number:396-046-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a sleek black finish that complements any setup. With an amperage of 3 A and robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission and durability. The single-row design with 46 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees optimal conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.