396-046-521-107

Heilind Number:EDA396-046-521-107
Manufacturer:EDAC
Manufacturer Number:396-046-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-521-107

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in sleek black. Designed for efficiency, it boasts a 3 A amperage and 46 positions, perfect for seamless integration on your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. Featuring a single row configuration with a .125-inch pitch and .2-inch row spacing, it offers precise alignment for seamless data transmission. Choose this Straight mount orientation connector for a streamlined setup, ideal for various applications in the electronics industry. Elevate your connectivity with this essential component.