396-046-521-112

Heilind Number:EDA396-046-521-112
Manufacturer:EDAC
Manufacturer Number:396-046-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-521-112

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed for seamless integration, it features 46 positions with a single row configuration, perfect for streamlined installations. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most challenging environments, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation simplifies assembly, and with an amperage rating of 3A, it provides ample power for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this essential component.