396-046-521-202

Heilind Number:EDA396-046-521-202
Manufacturer:EDAC
Manufacturer Number:396-046-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-521-202

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sleek Black design and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector boasts 2 rows and 46 positions, with a pitch of .125 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your setup with this high-quality connector for efficient and secure PCB integration.