396-046-521-204

Heilind Number:EDA396-046-521-204
Manufacturer:EDAC
Manufacturer Number:396-046-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-521-204

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for precision, this connector features 46 positions across 2 rows, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while its 3A capacity caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.