396-046-521-208

Heilind Number:EDA396-046-521-208
Manufacturer:EDAC
Manufacturer Number:396-046-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance even in high-amperage applications, with a maximum rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 46 positions for versatile connectivity options. Operating flawlessly in temperature extremes from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Its straight mount orientation simplifies installation, making it a convenient and efficient solution for your PCB connectivity needs. Upgrade your devices with this essential component, designed to meet the highest standards of quality and performance.