396-046-521-602

Heilind Number:EDA396-046-521-602
Manufacturer:EDAC
Manufacturer Number:396-046-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-521-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, meticulously crafted for precision and durability. Its sleek black design not only adds a touch of sophistication but also ensures seamless integration into your setup. With an amperage of 3 A and housing material made of UL 94V-0 Thermoplastic Polyester, rest assured of reliable power delivery in any environment. Featuring a single row with 46 copper alloy contact positions and a pitch of .125 inches, it offers optimal connectivity for your circuitry. The straight mount orientation and compact .2-inch row spacing allow for efficient installation, while its wide operating temperature range of -40 to 105 °C guarantees performance even in extreme conditions. Elevate your PCB connections with this essential component, perfect for various applications in the realm of electronics.