396-046-521-612

Heilind Number:EDA396-046-521-612
Manufacturer:EDAC
Manufacturer Number:396-046-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-521-612

Detailed Description

Enhance your circuit board connections with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 46 positions, it offers ample space for your PCB connectivity needs. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring secure and efficient transmissions. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your setup with this essential component today.