396-046-521-802

Heilind Number:EDA396-046-521-802
Manufacturer:EDAC
Manufacturer Number:396-046-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-521-802

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimum performance, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector offers two rows with a pitch of .125 inches and row spacing of .2 inches, accommodating a total of 46 positions for efficient board-to-board connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component for seamless electronic integration.