396-046-521-807

Heilind Number:EDA396-046-521-807
Manufacturer:EDAC
Manufacturer Number:396-046-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-521-807

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a contact material of Copper Alloy, it ensures efficient power transmission at an amperage of 3 A. Its dual-row layout with 46 positions and a pitch of .125 inches offers versatility for various applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your PCB with this essential component for seamless and reliable board-to-board connections.